100 µH Shielded Drum Core, Wirewound Inductor 40 mA 10Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-101KL

DigiKey Part Number
118-CMH322522-101KLTR-ND - Tape & Reel (TR)
118-CMH322522-101KLCT-ND - Cut Tape (CT)
118-CMH322522-101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMH322522-101KL
Description
FIXED IND 100UH 40MA 10 OHM SMD
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 40 mA 10Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-101KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱18.22200₱182.22
100₱15.00060₱1,500.06