
CMH322522-3R3KL | |
|---|---|
DigiKey Part Number | 118-CMH322522-3R3KLTR-ND - Tape & Reel (TR) 118-CMH322522-3R3KLCT-ND - Cut Tape (CT) 118-CMH322522-3R3KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-3R3KL |
Description | FIXED IND 3.3UH 260MA 1.2 OHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-3R3KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱18.22200 | ₱182.22 |
| 100 | ₱15.00060 | ₱1,500.06 |
| 1,000 | ₱12.33340 | ₱12,333.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.62922 | ₱23,258.44 |
| 4,000 | ₱10.96598 | ₱43,863.92 |
| 6,000 | ₱10.59603 | ₱63,576.18 |
| 10,000 | ₱10.14804 | ₱101,480.40 |
| 14,000 | ₱9.86369 | ₱138,091.66 |
| 20,000 | ₱9.57111 | ₱191,422.20 |
| 50,000 | ₱9.31958 | ₱465,979.00 |

