
CR01005-FV-49R9GLF | |
|---|---|
DigiKey Part Number | 118-CR01005-FV-49R9GLFTR-ND - Tape & Reel (TR) 118-CR01005-FV-49R9GLFCT-ND - Cut Tape (CT) 118-CR01005-FV-49R9GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR01005-FV-49R9GLF |
Description | RES 49.9 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR01005-FV-49R9GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 25 | ₱2.09600 | ₱52.40 |
| 50 | ₱1.71500 | ₱85.75 |
| 100 | ₱1.43520 | ₱143.52 |
| 250 | ₱1.14576 | ₱286.44 |
| 500 | ₱0.98138 | ₱490.69 |
| 1,000 | ₱0.85276 | ₱852.76 |
| 5,000 | ₱0.64790 | ₱3,239.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.58853 | ₱5,885.30 |
| 20,000 | ₱0.54143 | ₱10,828.60 |
| 30,000 | ₱0.51850 | ₱15,555.00 |
| 50,000 | ₱0.49367 | ₱24,683.50 |
| 70,000 | ₱0.47945 | ₱33,561.50 |
| 100,000 | ₱0.46602 | ₱46,602.00 |

