100 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005-FW-1000GLF

DigiKey Part Number
118-CR01005-FW-1000GLFTR-ND - Tape & Reel (TR)
118-CR01005-FW-1000GLFCT-ND - Cut Tape (CT)
118-CR01005-FW-1000GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005-FW-1000GLF
Description
RES 100 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR01005-FW-1000GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,027
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.73900₱27.39
25₱2.09600₱52.40
50₱1.71500₱85.75
100₱1.43520₱143.52
250₱1.14576₱286.44
500₱0.98138₱490.69
1,000₱0.85276₱852.76
5,000₱0.64790₱3,239.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.58853₱5,885.30
20,000₱0.54143₱10,828.60
30,000₱0.51850₱15,555.00
50,000₱0.49367₱24,683.50
70,000₱0.47945₱33,561.50
100,000₱0.46602₱46,602.00
Manufacturers Standard Package