
CR0201-JW-100GLF | |
|---|---|
DigiKey Part Number | CR0201-JW-100GLFTR-ND - Tape & Reel (TR) CR0201-JW-100GLFCT-ND - Cut Tape (CT) CR0201-JW-100GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-100GLF |
Description | RES SMD 10 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-100GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.25100 | ₱12.51 |
| 25 | ₱0.92880 | ₱23.22 |
| 50 | ₱0.73840 | ₱36.92 |
| 100 | ₱0.58950 | ₱58.95 |
| 250 | ₱0.45260 | ₱113.15 |
| 500 | ₱0.37398 | ₱186.99 |
| 1,000 | ₱0.31323 | ₱313.23 |
| 5,000 | ₱0.21748 | ₱1,087.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.19014 | ₱1,901.40 |
| 20,000 | ₱0.16847 | ₱3,369.40 |
| 30,000 | ₱0.15797 | ₱4,739.10 |
| 50,000 | ₱0.14660 | ₱7,330.00 |
| 70,000 | ₱0.14010 | ₱9,807.00 |
| 100,000 | ₱0.13397 | ₱13,397.00 |

