
CR0201-JW-106GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-106GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-106GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-106GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-106GLF |
Description | RES SMD 10M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-106GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 25 | ₱1.02440 | ₱25.61 |
| 50 | ₱0.83380 | ₱41.69 |
| 100 | ₱0.67290 | ₱67.29 |
| 250 | ₱0.51452 | ₱128.63 |
| 500 | ₱0.42876 | ₱214.38 |
| 1,000 | ₱0.36087 | ₱360.87 |
| 5,000 | ₱0.25392 | ₱1,269.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.22325 | ₱2,232.50 |
| 20,000 | ₱0.19899 | ₱3,979.80 |
| 30,000 | ₱0.18719 | ₱5,615.70 |
| 50,000 | ₱0.17443 | ₱8,721.50 |
| 70,000 | ₱0.16714 | ₱11,699.80 |
| 100,000 | ₱0.16026 | ₱16,026.00 |

