
CR0201-JW-220GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-220GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-220GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-220GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-220GLF |
Description | RES SMD 22 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-220GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 25 | ₱1.02440 | ₱25.61 |
| 50 | ₱0.83380 | ₱41.69 |
| 100 | ₱0.67290 | ₱67.29 |
| 250 | ₱0.51452 | ₱128.63 |
| 500 | ₱0.42876 | ₱214.38 |
| 1,000 | ₱0.36087 | ₱360.87 |
| 5,000 | ₱0.25392 | ₱1,269.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.22325 | ₱2,232.50 |
| 20,000 | ₱0.19899 | ₱3,979.80 |
| 30,000 | ₱0.18719 | ₱5,615.70 |
| 50,000 | ₱0.17443 | ₱8,721.50 |
| 70,000 | ₱0.16714 | ₱11,699.80 |
| 100,000 | ₱0.16026 | ₱16,026.00 |

