
CR0402-FX-1270GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1270GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1270GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1270GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1270GLF |
Description | RES SMD 127 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1270GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.25100 | ₱12.51 |
| 25 | ₱0.90520 | ₱22.63 |
| 50 | ₱0.71460 | ₱35.73 |
| 100 | ₱0.57170 | ₱57.17 |
| 250 | ₱0.43828 | ₱109.57 |
| 500 | ₱0.36206 | ₱181.03 |
| 1,000 | ₱0.30311 | ₱303.11 |
| 5,000 | ₱0.20997 | ₱1,049.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.18335 | ₱1,833.50 |
| 20,000 | ₱0.16224 | ₱3,244.80 |
| 30,000 | ₱0.15201 | ₱4,560.30 |
| 50,000 | ₱0.14093 | ₱7,046.50 |
| 70,000 | ₱0.13461 | ₱9,422.70 |
| 100,000 | ₱0.12863 | ₱12,863.00 |

