140 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-1403GLF

DigiKey Part Number
118-CR0402-FX-1403GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-1403GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-1403GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-1403GLF
Description
RES SMD 140K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-1403GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111,555
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.25100₱12.51
25₱0.90520₱22.63
50₱0.71460₱35.73
100₱0.57170₱57.17
250₱0.43828₱109.57
500₱0.36206₱181.03
1,000₱0.30311₱303.11
5,000₱0.20997₱1,049.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.18335₱1,833.50
20,000₱0.16224₱3,244.80
30,000₱0.15201₱4,560.30
50,000₱0.14093₱7,046.50
70,000₱0.13461₱9,422.70
100,000₱0.12863₱12,863.00
Manufacturers Standard Package