
CR0402-FX-1543GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1543GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1543GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1543GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1543GLF |
Description | RES SMD 154K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1543GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.01200 | ₱10.12 |
| 25 | ₱0.73840 | ₱18.46 |
| 50 | ₱0.58360 | ₱29.18 |
| 100 | ₱0.45850 | ₱45.85 |
| 250 | ₱0.34776 | ₱86.94 |
| 500 | ₱0.28464 | ₱142.32 |
| 1,000 | ₱0.23582 | ₱235.82 |
| 5,000 | ₱0.15995 | ₱799.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.11404 | ₱1,140.40 |
| 20,000 | ₱0.09912 | ₱1,982.40 |
| 30,000 | ₱0.09191 | ₱2,757.30 |
| 50,000 | ₱0.08412 | ₱4,206.00 |
| 70,000 | ₱0.07968 | ₱5,577.60 |
| 100,000 | ₱0.07549 | ₱7,549.00 |

