CR0603-FX-13R3ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 32,531
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.29584
Datasheet

Similar


Vishay Dale
In Stock: 15,475
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.27944
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.27944
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.20851
Datasheet

Similar


Panasonic Industry
In Stock: 48,570
Unit Price: ₱5.96000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱2.34282
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.17299
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 581
Unit Price: ₱5.96000
Datasheet
13.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-13R3ELF

DigiKey Part Number
CR0603-FX-13R3ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603-FX-13R3ELF
Description
RES SMD 13.3 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-13R3ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000₱0.27693₱6,923.25