
CR0603-FX-1433ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-1433ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-1433ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-1433ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1433ELF |
Description | RES SMD 143K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1433ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.28640 | ₱32.16 |
| 50 | ₱1.03620 | ₱51.81 |
| 100 | ₱0.83970 | ₱83.97 |
| 250 | ₱0.65504 | ₱163.76 |
| 500 | ₱0.54906 | ₱274.53 |
| 1,000 | ₱0.46687 | ₱466.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.33646 | ₱1,682.30 |
| 10,000 | ₱0.29888 | ₱2,988.80 |
| 15,000 | ₱0.28060 | ₱4,209.00 |
| 25,000 | ₱0.26085 | ₱6,521.25 |
| 35,000 | ₱0.24957 | ₱8,734.95 |
| 50,000 | ₱0.23890 | ₱11,945.00 |

