
CR0603-FX-2102ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-2102ELFTR-ND - Tape & Reel (TR) CR0603-FX-2102ELFCT-ND - Cut Tape (CT) CR0603-FX-2102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2102ELF |
Description | RES SMD 21K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2102ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.25100 | ₱12.51 |
| 25 | ₱0.90520 | ₱22.63 |
| 50 | ₱0.71460 | ₱35.73 |
| 100 | ₱0.57170 | ₱57.17 |
| 250 | ₱0.43828 | ₱109.57 |
| 500 | ₱0.36206 | ₱181.03 |
| 1,000 | ₱0.30311 | ₱303.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.20997 | ₱1,049.85 |
| 10,000 | ₱0.18335 | ₱1,833.50 |
| 15,000 | ₱0.17039 | ₱2,555.85 |
| 25,000 | ₱0.15645 | ₱3,911.25 |
| 35,000 | ₱0.14847 | ₱5,196.45 |
| 50,000 | ₱0.14093 | ₱7,046.50 |

