
CR0603-FX-5621ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-5621ELFTR-ND - Tape & Reel (TR) CR0603-FX-5621ELFCT-ND - Cut Tape (CT) CR0603-FX-5621ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-5621ELF |
Description | RES SMD 5.62K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-5621ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.19120 | ₱29.78 |
| 50 | ₱0.95280 | ₱47.64 |
| 100 | ₱0.77420 | ₱77.42 |
| 250 | ₱0.59788 | ₱149.47 |
| 500 | ₱0.50022 | ₱250.11 |
| 1,000 | ₱0.42400 | ₱424.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.30275 | ₱1,513.75 |
| 10,000 | ₱0.26792 | ₱2,679.20 |
| 15,000 | ₱0.25098 | ₱3,764.70 |
| 25,000 | ₱0.23270 | ₱5,817.50 |
| 35,000 | ₱0.22224 | ₱7,778.40 |
| 50,000 | ₱0.21237 | ₱10,618.50 |

