1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-J/-1R8ELF

DigiKey Part Number
118-CR0603-J/-1R8ELFTR-ND - Tape & Reel (TR)
118-CR0603-J/-1R8ELFCT-ND - Cut Tape (CT)
118-CR0603-J/-1R8ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-J/-1R8ELF
Description
RES SMD 1.8 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-J/-1R8ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,773
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.48900₱14.89
25₱1.07200₱26.80
50₱0.86940₱43.47
100₱0.70270₱70.27
250₱0.54072₱135.18
500₱0.45020₱225.10
1,000₱0.37933₱379.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.26809₱1,340.45
10,000₱0.23624₱2,362.40
15,000₱0.22073₱3,310.95
25,000₱0.20397₱5,099.25
35,000₱0.19441₱6,804.35
50,000₱0.18538₱9,269.00
Manufacturers Standard Package