
CR0603-JW-564ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-564ELFTR-ND - Tape & Reel (TR) CR0603-JW-564ELFCT-ND - Cut Tape (CT) CR0603-JW-564ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-564ELF |
Description | RES SMD 560K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-564ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 25 | ₱1.07200 | ₱26.80 |
| 50 | ₱0.86940 | ₱43.47 |
| 100 | ₱0.70270 | ₱70.27 |
| 250 | ₱0.54072 | ₱135.18 |
| 500 | ₱0.45020 | ₱225.10 |
| 1,000 | ₱0.37933 | ₱379.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.26809 | ₱1,340.45 |
| 10,000 | ₱0.23624 | ₱2,362.40 |
| 15,000 | ₱0.22073 | ₱3,310.95 |
| 25,000 | ₱0.20397 | ₱5,099.25 |
| 35,000 | ₱0.19441 | ₱6,804.35 |
| 50,000 | ₱0.18538 | ₱9,269.00 |

