CR0603AFX-1103EAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱0.60741
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱2.02601
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱1.70170
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱3.60468
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱3.06551
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱2.61031
Datasheet
New at DigiKey
Image for CR0603AFX-1103EAS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603AFX-1103EAS

DigiKey Part Number
118-CR0603AFX-1103EASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603AFX-1103EAS
Description
CAP
Customer Reference
Detailed Description
110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.