120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1203ELF

DigiKey Part Number
CR0805-FX-1203ELFTR-ND - Tape & Reel (TR)
CR0805-FX-1203ELFCT-ND - Cut Tape (CT)
CR0805-FX-1203ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-1203ELF
Description
RES SMD 120K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1203ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,141
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.14000₱6.14
10₱2.27100₱22.71
25₱1.71880₱42.97
50₱1.39960₱69.98
100₱1.15410₱115.41
250₱0.90856₱227.14
500₱0.77106₱385.53
1,000₱0.66301₱663.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.49161₱2,458.05
10,000₱0.44207₱4,420.70
15,000₱0.41794₱6,269.10
25,000₱0.39189₱9,797.25
35,000₱0.37699₱13,194.65
50,000₱0.36291₱18,145.50
Manufacturers Standard Package