
CR0805-FX-13R0ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-13R0ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-13R0ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-13R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-13R0ELF |
Description | RES SMD 13 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-13R0ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱2.27100 | ₱22.71 |
| 25 | ₱1.71880 | ₱42.97 |
| 50 | ₱1.39960 | ₱69.98 |
| 100 | ₱1.15410 | ₱115.41 |
| 250 | ₱0.90856 | ₱227.14 |
| 500 | ₱0.77106 | ₱385.53 |
| 1,000 | ₱0.66301 | ₱663.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.49161 | ₱2,458.05 |
| 10,000 | ₱0.44207 | ₱4,420.70 |
| 15,000 | ₱0.41794 | ₱6,269.10 |
| 25,000 | ₱0.39189 | ₱9,797.25 |
| 35,000 | ₱0.37699 | ₱13,194.65 |
| 50,000 | ₱0.36291 | ₱18,145.50 |

