
CR0805-FX-3830ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-3830ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-3830ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-3830ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3830ELF |
Description | RES SMD 383 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3830ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.20300 | ₱22.03 |
| 25 | ₱1.66760 | ₱41.69 |
| 50 | ₱1.35780 | ₱67.89 |
| 100 | ₱1.11950 | ₱111.95 |
| 250 | ₱0.88136 | ₱220.34 |
| 500 | ₱0.74794 | ₱373.97 |
| 1,000 | ₱0.64314 | ₱643.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.47688 | ₱2,384.40 |
| 10,000 | ₱0.42882 | ₱4,288.20 |
| 15,000 | ₱0.40542 | ₱6,081.30 |
| 25,000 | ₱0.38014 | ₱9,503.50 |
| 35,000 | ₱0.36569 | ₱12,799.15 |
| 50,000 | ₱0.35204 | ₱17,602.00 |

