
3386U-1-502ALF | |
|---|---|
DigiKey Part Number | 118-3386U-1-502ALFCT-ND - Cut Tape (CT) 118-3386U-1-502ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3386U-1-502ALF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386U-1-502ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱92.71900 | ₱927.19 |
| 25 | ₱86.13320 | ₱2,153.33 |
| 50 | ₱81.46440 | ₱4,073.22 |
| 100 | ₱77.02200 | ₱7,702.20 |
| 250 | ₱71.48860 | ₱17,872.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱65.34540 | ₱49,009.05 |
| 1,500 | ₱61.73072 | ₱92,596.08 |
| 2,250 | ₱59.70589 | ₱134,338.25 |
| 3,750 | ₱57.24597 | ₱214,672.39 |
| 5,250 | ₱55.67982 | ₱292,319.05 |
| 7,500 | ₱54.06545 | ₱405,490.88 |

