
CR0805-FX-66R5ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-66R5ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-66R5ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-66R5ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-66R5ELF |
Description | RES SMD 66.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-66R5ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 25 | ₱1.57200 | ₱39.30 |
| 50 | ₱1.27440 | ₱63.72 |
| 100 | ₱1.05400 | ₱105.40 |
| 250 | ₱0.83132 | ₱207.83 |
| 500 | ₱0.68244 | ₱341.22 |
| 1,000 | ₱0.56692 | ₱566.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.26345 | ₱1,317.25 |
| 10,000 | ₱0.22331 | ₱2,233.10 |

