
CR0805-JW-150ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-150ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-150ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-150ELF |
Description | RES SMD 15 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-150ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 25 | ₱1.45320 | ₱36.33 |
| 50 | ₱1.17900 | ₱58.95 |
| 100 | ₱0.97070 | ₱97.07 |
| 250 | ₱0.75984 | ₱189.96 |
| 500 | ₱0.64076 | ₱320.38 |
| 1,000 | ₱0.54786 | ₱547.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.40030 | ₱2,001.50 |
| 10,000 | ₱0.35778 | ₱3,577.80 |
| 15,000 | ₱0.33713 | ₱5,056.95 |
| 25,000 | ₱0.31476 | ₱7,869.00 |
| 35,000 | ₱0.30199 | ₱10,569.65 |
| 50,000 | ₱0.28991 | ₱14,495.50 |

