20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-200ELF

DigiKey Part Number
118-CR0805-JW-200ELFTR-ND - Tape & Reel (TR)
118-CR0805-JW-200ELFCT-ND - Cut Tape (CT)
118-CR0805-JW-200ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-JW-200ELF
Description
RES SMD 20 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-200ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,917
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
25₱1.45320₱36.33
50₱1.17900₱58.95
100₱0.97070₱97.07
250₱0.75984₱189.96
500₱0.64076₱320.38
1,000₱0.54786₱547.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.40030₱2,001.50
10,000₱0.35778₱3,577.80
15,000₱0.33713₱5,056.95
25,000₱0.31476₱7,869.00
35,000₱0.30199₱10,569.65
50,000₱0.28991₱14,495.50
Manufacturers Standard Package