
CR0805-JW-825ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-825ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-825ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-825ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-825ELF |
Description | RES SMD 8.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-825ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 25 | ₱1.38160 | ₱34.54 |
| 50 | ₱1.11960 | ₱55.98 |
| 100 | ₱0.91110 | ₱91.11 |
| 250 | ₱0.71700 | ₱179.25 |
| 500 | ₱0.60502 | ₱302.51 |
| 1,000 | ₱0.51689 | ₱516.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.32514 | ₱1,625.70 |
| 10,000 | ₱0.26101 | ₱2,610.10 |
| 15,000 | ₱0.22724 | ₱3,408.60 |

