
CR1206-FX-13R3ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-13R3ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-13R3ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-13R3ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-13R3ELF |
Description | RES SMD 13.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-13R3ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 25 | ₱2.02480 | ₱50.62 |
| 50 | ₱1.66740 | ₱83.37 |
| 100 | ₱1.39350 | ₱139.35 |
| 250 | ₱1.10288 | ₱275.72 |
| 500 | ₱0.87776 | ₱438.88 |
| 1,000 | ₱0.75688 | ₱756.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.45794 | ₱2,289.70 |
| 10,000 | ₱0.38862 | ₱3,886.20 |
| 15,000 | ₱0.35432 | ₱5,314.80 |

