
CR1206-FX-2490ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-2490ELFTR-ND - Tape & Reel (TR) CR1206-FX-2490ELFCT-ND - Cut Tape (CT) CR1206-FX-2490ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-2490ELF |
Description | RES SMD 249 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-2490ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.14400 | ₱53.60 |
| 50 | ₱1.77460 | ₱88.73 |
| 100 | ₱1.47680 | ₱147.68 |
| 250 | ₱1.18384 | ₱295.96 |
| 500 | ₱1.01592 | ₱507.96 |
| 1,000 | ₱0.88372 | ₱883.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.67339 | ₱3,366.95 |
| 10,000 | ₱0.61253 | ₱6,125.30 |
| 15,000 | ₱0.58288 | ₱8,743.20 |
| 25,000 | ₱0.55079 | ₱13,769.75 |
| 35,000 | ₱0.53245 | ₱18,635.75 |
| 50,000 | ₱0.51510 | ₱25,755.00 |

