CR1206-JW-471GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 93,368
Unit Price: ₱5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱1.00634
Datasheet

Similar


Vishay Dale
In Stock: 14,596
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 59,272
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 23,844
Unit Price: ₱14.29000
Datasheet

Similar


Vishay Dale
In Stock: 5,546
Unit Price: ₱27.99000
Datasheet

Similar


Vishay Dale
In Stock: 16,720
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.46752
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.54780
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.11076
Datasheet

Similar


Panasonic Industry
In Stock: 60,547
Unit Price: ₱8.93000
Datasheet

Similar


Panasonic Industry
In Stock: 54,725
Unit Price: ₱10.12000
Datasheet

Similar


Vishay Dale
In Stock: 3,902
Unit Price: ₱7.15000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.25863
Datasheet
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-471GLF

DigiKey Part Number
CR1206-JW-471GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-JW-471GLF
Description
RES SMD 470 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-471GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types