
CR1206-JW-561ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-561ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-561ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-561ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-561ELF |
Description | RES SMD 560 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-561ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 25 | ₱2.02480 | ₱50.62 |
| 50 | ₱1.66740 | ₱83.37 |
| 100 | ₱1.38750 | ₱138.75 |
| 250 | ₱1.10764 | ₱276.91 |
| 500 | ₱0.94922 | ₱474.61 |
| 1,000 | ₱0.82298 | ₱822.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.62337 | ₱3,116.85 |
| 10,000 | ₱0.56555 | ₱5,655.50 |
| 15,000 | ₱0.53742 | ₱8,061.30 |
| 25,000 | ₱0.50698 | ₱12,674.50 |
| 35,000 | ₱0.48959 | ₱17,135.65 |
| 50,000 | ₱0.47314 | ₱23,657.00 |

