
CR2010-FX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-FX-1002ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-1002ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-1002ELF |
Description | RES SMD 10K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-1002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱9.46800 | ₱94.68 |
| 25 | ₱7.76520 | ₱194.13 |
| 50 | ₱6.34800 | ₱317.40 |
| 100 | ₱5.17490 | ₱517.49 |
| 250 | ₱4.84500 | ₱1,211.25 |
| 500 | ₱4.19590 | ₱2,097.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.66114 | ₱14,644.56 |

