1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-1501ELF

DigiKey Part Number
118-CR2512-FX-1501ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-1501ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-1501ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-1501ELF
Description
RES SMD 1.5K OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-1501ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,361
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.06400₱100.64
25₱8.17040₱204.26
50₱7.07460₱353.73
100₱6.21110₱621.11
250₱5.34520₱1,336.30
500₱4.84498₱2,422.49
1,000₱4.44719₱4,447.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.88073₱15,522.92
8,000₱3.68123₱29,449.84
12,000₱3.58397₱43,007.64
20,000₱3.47855₱69,571.00
28,000₱3.41817₱95,708.76
40,000₱3.36108₱134,443.20
Manufacturers Standard Package