
CR2512-FX-20R0ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-FX-20R0ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-20R0ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-20R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-20R0ELF |
Description | RES SMD 20 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-20R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.06400 | ₱100.64 |
| 25 | ₱8.17040 | ₱204.26 |
| 50 | ₱7.07460 | ₱353.73 |
| 100 | ₱6.21110 | ₱621.11 |
| 250 | ₱5.34520 | ₱1,336.30 |
| 500 | ₱4.84498 | ₱2,422.49 |
| 1,000 | ₱4.44719 | ₱4,447.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.88073 | ₱15,522.92 |
| 8,000 | ₱3.68123 | ₱29,449.84 |
| 12,000 | ₱3.58397 | ₱43,007.64 |
| 20,000 | ₱3.47855 | ₱69,571.00 |
| 28,000 | ₱3.41817 | ₱95,708.76 |
| 40,000 | ₱3.36108 | ₱134,443.20 |

