
CR2512-JW-472ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-472ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-472ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-472ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-472ELF |
Description | RES SMD 4.7K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-472ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.04960 | ₱101.24 |
| 50 | ₱3.40620 | ₱170.31 |
| 100 | ₱2.91200 | ₱291.20 |
| 250 | ₱2.41536 | ₱603.84 |
| 500 | ₱2.12950 | ₱1,064.75 |
| 1,000 | ₱1.90322 | ₱1,903.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.58090 | ₱6,323.60 |
| 8,000 | ₱1.46776 | ₱11,742.08 |
| 12,000 | ₱1.41258 | ₱16,950.96 |
| 20,000 | ₱1.35289 | ₱27,057.80 |
| 28,000 | ₱1.31869 | ₱36,923.32 |
| 40,000 | ₱1.28637 | ₱51,454.80 |

