
CRL0603-FW-R180ELF | |
|---|---|
DigiKey Part Number | CRL0603-FW-R180ELFTR-ND - Tape & Reel (TR) CRL0603-FW-R180ELFCT-ND - Cut Tape (CT) CRL0603-FW-R180ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R180ELF |
Description | RES 0.18 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R180ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.55100 | ₱65.51 |
| 25 | ₱5.21640 | ₱130.41 |
| 50 | ₱4.46620 | ₱223.31 |
| 100 | ₱3.85880 | ₱385.88 |
| 250 | ₱3.25620 | ₱814.05 |
| 500 | ₱2.90724 | ₱1,453.62 |
| 1,000 | ₱2.63032 | ₱2,630.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.55116 | ₱7,755.80 |
| 10,000 | ₱1.44778 | ₱14,477.80 |
| 15,000 | ₱1.39744 | ₱20,961.60 |
| 25,000 | ₱1.34290 | ₱33,572.50 |
| 35,000 | ₱1.31167 | ₱45,908.45 |
| 50,000 | ₱1.28214 | ₱64,107.00 |
| 60,000 | ₱1.26833 | ₱76,099.80 |
| 120,000 | ₱1.22277 | ₱146,732.40 |
| 125,000 | ₱1.22040 | ₱152,550.00 |

