
CRM0805-JW-100ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-JW-100ELFTR-ND - Tape & Reel (TR) 118-CRM0805-JW-100ELFCT-ND - Cut Tape (CT) 118-CRM0805-JW-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-JW-100ELF |
Description | RES SMD 10 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-JW-100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 25 | ₱2.14400 | ₱53.60 |
| 50 | ₱1.76260 | ₱88.13 |
| 100 | ₱1.46490 | ₱146.49 |
| 250 | ₱1.17432 | ₱293.58 |
| 500 | ₱1.00878 | ₱504.39 |
| 1,000 | ₱0.87658 | ₱876.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.66767 | ₱3,338.35 |
| 10,000 | ₱0.60705 | ₱6,070.50 |
| 15,000 | ₱0.57760 | ₱8,664.00 |
| 25,000 | ₱0.54572 | ₱13,643.00 |
| 35,000 | ₱0.52748 | ₱18,461.80 |
| 50,000 | ₱0.51022 | ₱25,511.00 |

