22 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM0805-JW-220ELF

DigiKey Part Number
118-CRM0805-JW-220ELFTR-ND - Tape & Reel (TR)
118-CRM0805-JW-220ELFCT-ND - Cut Tape (CT)
118-CRM0805-JW-220ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM0805-JW-220ELF
Description
RES SMD 22 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM0805-JW-220ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
25₱2.14400₱53.60
50₱1.76260₱88.13
100₱1.46490₱146.49
250₱1.17432₱293.58
500₱1.00878₱504.39
1,000₱0.87658₱876.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.66767₱3,338.35
10,000₱0.60705₱6,070.50
15,000₱0.57760₱8,664.00
25,000₱0.54572₱13,643.00
35,000₱0.52748₱18,461.80
50,000₱0.51022₱25,511.00
Manufacturers Standard Package