
CRM1206-FX-12R4ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-12R4ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-12R4ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-12R4ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-12R4ELF |
Description | RES SMD 12.4 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-12R4ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.24000 | ₱52.40 |
| 25 | ₱4.09720 | ₱102.43 |
| 50 | ₱3.46580 | ₱173.29 |
| 100 | ₱2.95960 | ₱295.96 |
| 250 | ₱2.45824 | ₱614.56 |
| 500 | ₱2.16762 | ₱1,083.81 |
| 1,000 | ₱1.93835 | ₱1,938.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.57248 | ₱7,862.40 |
| 10,000 | ₱1.46600 | ₱14,660.00 |
| 15,000 | ₱1.41411 | ₱21,211.65 |
| 25,000 | ₱1.35793 | ₱33,948.25 |
| 35,000 | ₱1.32577 | ₱46,401.95 |
| 50,000 | ₱1.29534 | ₱64,767.00 |

