
CRM1206-JW-242ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-JW-242ELFTR-ND - Tape & Reel (TR) 118-CRM1206-JW-242ELFCT-ND - Cut Tape (CT) 118-CRM1206-JW-242ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-242ELF |
Description | RES SMD 2.4K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-242ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.28800 | ₱42.88 |
| 25 | ₱3.33480 | ₱83.37 |
| 50 | ₱2.78700 | ₱139.35 |
| 100 | ₱2.36410 | ₱236.41 |
| 250 | ₱1.94132 | ₱485.33 |
| 500 | ₱1.69718 | ₱848.59 |
| 1,000 | ₱1.50364 | ₱1,503.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.19672 | ₱5,983.60 |
| 10,000 | ₱1.10751 | ₱11,075.10 |
| 15,000 | ₱1.06404 | ₱15,960.60 |
| 25,000 | ₱1.01695 | ₱25,423.75 |
| 35,000 | ₱0.99001 | ₱34,650.35 |
| 50,000 | ₱0.96454 | ₱48,227.00 |

