
CRM2010QJW-1R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010QJW-1R0ELFTR-ND - Tape & Reel (TR) 118-CRM2010QJW-1R0ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRM2010QJW-1R0ELF |
Description | RES CHIP 2010 1R 5% 1W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.04100 | ₱130.41 |
| 25 | ₱10.74280 | ₱268.57 |
| 50 | ₱9.43280 | ₱471.64 |
| 100 | ₱8.38460 | ₱838.46 |
| 250 | ₱7.33416 | ₱1,833.54 |
| 500 | ₱6.72558 | ₱3,362.79 |
| 1,000 | ₱6.04313 | ₱6,043.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.55393 | ₱22,215.72 |

