120 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-1200ELF

DigiKey Part Number
118-CRM2512-FX-1200ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-1200ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-1200ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-1200ELF
Description
RES SMD 120 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-1200ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,220
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱18.99600₱189.96
25₱15.91160₱397.79
50₱14.14900₱707.45
100₱12.73770₱1,273.77
250₱11.30972₱2,827.43
500₱10.48556₱5,242.78
1,000₱9.82992₱9,829.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.89469₱35,578.76
8,000₱8.56470₱68,517.60
12,000₱8.40380₱100,845.60
20,000₱8.22930₱164,586.00
28,000₱8.12940₱227,623.20
40,000₱8.03480₱321,392.00
Manufacturers Standard Package