1.5 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-1501ELF

DigiKey Part Number
118-CRM2512-FX-1501ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-1501ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-1501ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-1501ELF
Description
RES SMD 1.5K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-1501ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,520
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱21.02100₱210.21
25₱17.84120₱446.03
50₱15.86420₱793.21
100₱14.17290₱1,417.29
250₱12.31732₱3,079.33
500₱11.15610₱5,578.05
1,000₱10.16935₱10,169.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.61763₱34,470.52
8,000₱8.01223₱64,097.84
12,000₱7.70135₱92,416.20
20,000₱7.34960₱146,992.00
28,000₱7.14002₱199,920.56
40,000₱6.93530₱277,412.00
Manufacturers Standard Package