
CRM2512-FX-56R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-56R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-56R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-56R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-56R0ELF |
Description | RES SMD 56 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-56R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱18.99600 | ₱189.96 |
| 25 | ₱15.91160 | ₱397.79 |
| 50 | ₱14.14900 | ₱707.45 |
| 100 | ₱12.73770 | ₱1,273.77 |
| 250 | ₱11.30972 | ₱2,827.43 |
| 500 | ₱10.48556 | ₱5,242.78 |
| 1,000 | ₱9.82992 | ₱9,829.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.89469 | ₱35,578.76 |
| 8,000 | ₱8.56470 | ₱68,517.60 |
| 12,000 | ₱8.40380 | ₱100,845.60 |
| 20,000 | ₱8.22930 | ₱164,586.00 |
| 28,000 | ₱8.12940 | ₱227,623.20 |
| 40,000 | ₱8.03480 | ₱321,392.00 |

