
CRM2512-FX-6R80ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-6R80ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-6R80ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-6R80ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-6R80ELF |
Description | RES SMD 6.8 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-6R80ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱38.35000 | ₱383.50 |
| 25 | ₱33.22880 | ₱830.72 |
| 50 | ₱30.26340 | ₱1,513.17 |
| 100 | ₱27.91110 | ₱2,791.11 |
| 250 | ₱25.52552 | ₱6,381.38 |
| 500 | ₱24.14514 | ₱12,072.57 |
| 1,000 | ₱23.04585 | ₱23,045.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱21.47507 | ₱85,900.28 |
| 8,000 | ₱20.92059 | ₱167,364.72 |
| 12,000 | ₱20.64991 | ₱247,798.92 |
| 20,000 | ₱20.35660 | ₱407,132.00 |
| 28,000 | ₱20.18845 | ₱565,276.60 |

