
CRM2512-JW-102ELF | |
|---|---|
DigiKey Part Number | CRM2512-JW-102ELFTR-ND - Tape & Reel (TR) CRM2512-JW-102ELFCT-ND - Cut Tape (CT) CRM2512-JW-102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-102ELF |
Description | RES SMD 1K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-102ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱16.67400 | ₱166.74 |
| 25 | ₱14.12520 | ₱353.13 |
| 50 | ₱12.52940 | ₱626.47 |
| 100 | ₱11.16560 | ₱1,116.56 |
| 250 | ₱9.67808 | ₱2,419.52 |
| 500 | ₱8.74552 | ₱4,372.76 |
| 1,000 | ₱7.95231 | ₱7,952.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.70518 | ₱26,820.72 |
| 8,000 | ₱6.21858 | ₱49,748.64 |
| 12,000 | ₱5.96860 | ₱71,623.20 |
| 20,000 | ₱5.68589 | ₱113,717.80 |
| 28,000 | ₱5.51739 | ₱154,486.92 |
| 40,000 | ₱5.35282 | ₱214,112.80 |

