
CRM2512-JW-152ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-152ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-152ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-152ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-152ELF |
Description | RES SMD 1.5K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-152ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱15.60200 | ₱156.02 |
| 25 | ₱12.93440 | ₱323.36 |
| 50 | ₱11.39780 | ₱569.89 |
| 100 | ₱10.18310 | ₱1,018.31 |
| 250 | ₱8.95872 | ₱2,239.68 |
| 500 | ₱8.25006 | ₱4,125.03 |
| 1,000 | ₱7.68850 | ₱7,688.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.88562 | ₱27,542.48 |
| 8,000 | ₱6.60268 | ₱52,821.44 |
| 12,000 | ₱6.46470 | ₱77,576.40 |
| 20,000 | ₱6.31507 | ₱126,301.40 |
| 28,000 | ₱6.22940 | ₱174,423.20 |
| 40,000 | ₱6.14833 | ₱245,933.20 |

