
CRM2512-JW-1R2ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-1R2ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-1R2ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-1R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-1R2ELF |
Description | RES SMD 1.2 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-1R2ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱15.90000 | ₱159.00 |
| 25 | ₱13.19640 | ₱329.91 |
| 50 | ₱11.64800 | ₱582.40 |
| 100 | ₱10.42130 | ₱1,042.13 |
| 250 | ₱9.17548 | ₱2,293.87 |
| 500 | ₱8.45610 | ₱4,228.05 |
| 1,000 | ₱7.88502 | ₱7,885.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.06963 | ₱28,278.52 |
| 8,000 | ₱6.78208 | ₱54,256.64 |
| 12,000 | ₱6.64186 | ₱79,702.32 |
| 20,000 | ₱6.48985 | ₱129,797.00 |
| 28,000 | ₱6.40277 | ₱179,277.56 |
| 40,000 | ₱6.32040 | ₱252,816.00 |

