3.3 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS2512-FW-3R30ELF

DigiKey Part Number
CRS2512-FW-3R30ELFTR-ND - Tape & Reel (TR)
CRS2512-FW-3R30ELFCT-ND - Cut Tape (CT)
CRS2512-FW-3R30ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS2512-FW-3R30ELF
Description
RES 3.3 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS2512-FW-3R30ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,419
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.66000₱44.66
10₱26.91700₱269.17
25₱22.91480₱572.87
50₱20.62820₱1,031.41
100₱18.80590₱1,880.59
250₱16.95744₱4,239.36
500₱15.88914₱7,944.57
1,000₱15.03876₱15,038.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱13.82438₱55,297.52
8,000₱13.39585₱107,166.80
12,000₱13.18680₱158,241.60
20,000₱12.96016₱259,203.20
28,000₱12.83037₱359,250.36
40,000₱12.70751₱508,300.40
Manufacturers Standard Package