
CRT0402-DZ-2002GAS | |
|---|---|
DigiKey Part Number | 118-CRT0402-DZ-2002GASTR-ND - Tape & Reel (TR) 118-CRT0402-DZ-2002GASCT-ND - Cut Tape (CT) 118-CRT0402-DZ-2002GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-DZ-2002GAS |
Description | RES SMD 20K OHM 1/16W 0.5% 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-DZ-2002GAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 25 | ₱2.52480 | ₱63.12 |
| 50 | ₱2.39400 | ₱119.70 |
| 100 | ₱2.26290 | ₱226.29 |
| 250 | ₱2.09616 | ₱524.04 |
| 500 | ₱1.98302 | ₱991.51 |
| 1,000 | ₱1.87702 | ₱1,877.02 |
| 5,000 | ₱1.66800 | ₱8,340.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.59267 | ₱15,926.70 |
| 20,000 | ₱1.52564 | ₱30,512.80 |
| 30,000 | ₱1.49006 | ₱44,701.80 |
| 50,000 | ₱1.44882 | ₱72,441.00 |
| 70,000 | ₱1.42373 | ₱99,661.10 |
| 100,000 | ₱1.39882 | ₱139,882.00 |

