
CRT0402-FZ-1001GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-1001GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-1001GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-1001GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-1001GLF |
Description | RES SMD 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-1001GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.40700 | ₱44.07 |
| 25 | ₱3.45400 | ₱86.35 |
| 50 | ₱2.88220 | ₱144.11 |
| 100 | ₱2.45350 | ₱245.35 |
| 250 | ₱2.01516 | ₱503.79 |
| 500 | ₱1.76388 | ₱881.94 |
| 1,000 | ₱1.56557 | ₱1,565.57 |
| 5,000 | ₱1.24972 | ₱6,248.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.15789 | ₱11,578.90 |
| 20,000 | ₱1.08494 | ₱21,698.80 |
| 30,000 | ₱1.04937 | ₱31,481.10 |
| 50,000 | ₱1.01085 | ₱50,542.50 |
| 70,000 | ₱0.98880 | ₱69,216.00 |
| 100,000 | ₱0.96794 | ₱96,794.00 |

