
CRT0402-FZ-3012GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-3012GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-3012GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-3012GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-3012GLF |
Description | RESTHINFILM 0402 30K1 1% 63MW TC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 25 | ₱2.85840 | ₱71.46 |
| 50 | ₱2.51300 | ₱125.65 |
| 100 | ₱2.21530 | ₱221.53 |
| 250 | ₱1.88656 | ₱471.64 |
| 500 | ₱1.67932 | ₱839.66 |
| 1,000 | ₱1.50304 | ₱1,503.04 |
| 5,000 | ₱1.18898 | ₱5,944.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.08619 | ₱10,861.90 |

